RTE24615 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: € 11,72686
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 6 842
Unit Price: € 7,93000
Datasheet
New Product
Image for RTE24615 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE24615

DigiKey Part Number
1111-RTE24615-ND
Manufacturer
Manufacturer Product Number
RTE24615
Description
POWER/SIGNAL RELAY 2 FORM C DPDT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RTE24615 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
86.3 VAC
Part Status
Active
Must Release Voltage
17.3 VAC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
14.2 mA
Coil Resistance
8.1 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1393243-6TE Connectivity Potter & Brumfield Relays02-1393243-6-ND€ 11,72686Parametric Equivalent
RTE24615TE Connectivity Potter & Brumfield Relays6 842RTE24615-ND€ 7,93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20€ 7,43350€ 148,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,43350
Unit Price with VAT:€ 9,06887