



2-1393243-6 | |
|---|---|
DigiKey Part Number | 2-1393243-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393243-6 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393243-6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,72686 | € 5 863,43 |
| Unit Price without VAT: | € 11,72686 |
|---|---|
| Unit Price with VAT: | € 14,30677 |






