Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-3/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-3/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-3/8-0-SP |
Description | HEAT SHRINK TUBING - 1.75:1 - 0. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.211" (5.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR-3/8-0-SP | TE Connectivity | 0 | 1111-SFR-3/8-0-SP-ND | € 27,75333 | Parametric Equivalent |
| SFR-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-SFR-3/8-0-SP-ND | € 2,02073 | Parametric Equivalent |
| SFR-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-SFR-3/8-0-SP-DS-ND | € 30,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 3,16740 | € 1 425,33 |
| Unit Price without VAT: | € 3,16740 |
|---|---|
| Unit Price with VAT: | € 3,86423 |



