Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR-3/8-0-SP | |
|---|---|
DigiKey Part Number | 844-SFR-3/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-3/8-0-SP |
Description | HEATSHRINK 3/8" BLACK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 300.0' (91.4m) |
Category | Inner Diameter - Recovered 0.214" (5.44mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 1 070 | 844-NT-MIL-3/8-0-SP-ND | € 1,85057 | Parametric Equivalent |
| NT-MIL-3/8-0-SP | TE Connectivity | 0 | 1111-NT-MIL-3/8-0-SP-ND | € 3,16740 | Parametric Equivalent |
| SFR-3/8-0-SP | TE Connectivity | 0 | 1111-SFR-3/8-0-SP-ND | € 27,75333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,02073 | € 606,22 |
| 600 | € 2,01200 | € 1 207,20 |
| Unit Price without VAT: | € 2,02073 |
|---|---|
| Unit Price with VAT: | € 2,46529 |



