Parametric Equivalent
Parametric Equivalent

J1MAW-6XM | |
|---|---|
DigiKey Part Number | 1111-J1MAW-6XM-ND |
Manufacturer | |
Manufacturer Product Number | J1MAW-6XM |
Description | J1MAW-6XM=M39016/7-015M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 6VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 125 Ohms |
Coil Current 48 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617119-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617119-1-ND | € 66,91840 | Parametric Equivalent |
| 7-1617540-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 7-1617540-4-ND | € 82,17033 | Parametric Equivalent |
| J1MAW-6XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAW-6XM-ND | € 66,78596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 90,58346 | € 2 355,17 |
| Unit Price without VAT: | € 90,58346 |
|---|---|
| Unit Price with VAT: | € 110,51182 |


