J1MAW-6XM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 66,91840
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 82,17033
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 90,58346
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1MAW-6XM

DigiKey Part Number
J1MAW-6XM-ND
Manufacturer
Manufacturer Product Number
J1MAW-6XM
Description
RELAY GENERAL PURPOSE SPDT 1A 6V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.28 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
6VDC
Release Time
2 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
125 Ohms
Coil Current
48 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617119-1TE Connectivity Aerospace, Defense and Marine01-1617119-1-ND€ 66,91840Parametric Equivalent
7-1617540-4TE Connectivity Aerospace, Defense and Marine07-1617540-4-ND€ 82,17033Parametric Equivalent
J1MAW-6XMTE Connectivity01111-J1MAW-6XM-ND€ 90,58346Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52€ 66,78596€ 3 472,87
Unit Price without VAT:€ 66,78596
Unit Price with VAT:€ 81,47887