Parametric Equivalent

HRSR-060FR-10 | |
|---|---|
DigiKey Part Number | 1111-HRSR-060FR-10-ND |
Manufacturer | |
Manufacturer Product Number | HRSR-060FR-10 |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.600" (15.24mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.600" (15.24mm) |
Mfr | Inner Diameter - Recovered 0.150" (3.81mm) |
Series | Recovered Wall Thickness 0.060" (1.52mm) |
Packaging Bulk | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 90°C |
Length 0.833' (254.00mm, 10.00") | Shrink Temperature 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSR-060FR-10 | TE Connectivity Raychem Cable Protection | 0 | HRSR-060FR-10-ND | € 32,53117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 43,37533 | € 1 301,26 |
| Unit Price without VAT: | € 43,37533 |
|---|---|
| Unit Price with VAT: | € 52,91790 |

