HRSR-060FR-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 43,37533
Datasheet
Image for HRSR-060FR-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSR-060FR-10

DigiKey Part Number
HRSR-060FR-10-ND
Manufacturer
Manufacturer Product Number
HRSR-060FR-10
Description
HEATSHRINK 0.6" X 0.833' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.600" (15.24mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.150" (3.81mm)
Mfr
Recovered Wall Thickness
0.060" (1.52mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 90°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.833' (254.00mm, 10.00")
Base Product Number
Inner Diameter - Supplied
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSR-060FR-10TE Connectivity01111-HRSR-060FR-10-ND€ 43,37533Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 32,53117€ 1 951,87
Manufacturers Standard Package
Unit Price without VAT:€ 32,53117
Unit Price with VAT:€ 39,68803