
ES2000-NO.3-B8-0-38MM | |
|---|---|
DigiKey Part Number | 1111-ES2000-NO.3-B8-0-38MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.3-B8-0-38MM |
Description | ES2000-NO.3-B8-0-38MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.125' (38.10mm, 1.50") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.427" (10.85mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.3-B8-0-38MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.3-B8-0-38MM-ND | € 0,20151 | Parametric Equivalent |
| ES2000-NO.3-B8-0-40MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.3-B8-0-40MM-ND | € 0,19214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,26831 | € 2 146,48 |
| Unit Price without VAT: | € 0,26831 |
|---|---|
| Unit Price with VAT: | € 0,32734 |


