Parametric Equivalent
Parametric Equivalent

ES2000-NO.3-B8-0-38MM | |
|---|---|
DigiKey Part Number | ES2000-NO.3-B8-0-38MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.3-B8-0-38MM |
Description | HEATSHRINK 0.427" X 0.125' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.075" (1.91mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.427" (10.85mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.3-B8-0-40MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.3-B8-0-40MM-ND | € 0,19214 | Parametric Equivalent |
| ES2000-NO.3-B8-0-38MM | TE Connectivity | 0 | 1111-ES2000-NO.3-B8-0-38MM-ND | € 0,26831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,20151 | € 3 224,16 |
| Unit Price without VAT: | € 0,20151 |
|---|---|
| Unit Price with VAT: | € 0,24584 |


