RN242-4-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 257
Unit Price: € 3,63000

Similar


Würth Elektronik
In Stock: 71
Unit Price: € 4,78000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: € 2,17271
Datasheet
3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 66mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN242-4-02

DigiKey Part Number
817-2055-ND
Manufacturer
Manufacturer Product Number
RN242-4-02
Description
CMC 3.3MH 4A 2LN TH
Customer Reference
Detailed Description
3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 66mOhm (Typ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
66mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
UR, VDE
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Number of Lines
2
Height (Max)
1.362" (34.60mm)
Inductance @ Frequency
3.3 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
4A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN242-4-02-3M3TE Connectivity Schaffner257817-2219-ND€ 3,63000Direct
744824433Würth Elektronik71732-1451-ND€ 4,78000Similar
DKFP-E21E-043LSCHURTER Inc.0486-DKFP-E21E-043L-ND€ 2,17271Similar
Obsolete
This product is no longer manufactured. View Substitutes