
DKFP-E21E-043L | |
|---|---|
DigiKey Part Number | 486-DKFP-E21E-043L-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-E21E-043L |
Description | DKFP COMP.CHOKE THT P V 4A 2X3.3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 62mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 62mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Filter Type Power Line | Height (Max) 1.378" (35.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 2,17271 | € 304,18 |
| Unit Price without VAT: | € 2,17271 |
|---|---|
| Unit Price with VAT: | € 2,65071 |

