5026A1317-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 2,63660
Datasheet
Coaxial Cable 26 AWG 2500.0' (762.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5026A1317-0

DigiKey Part Number
5026A1317-0-ND
Manufacturer
Manufacturer Product Number
5026A1317-0
Description
CABLE COAXIAL 26AWG 2500'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG 2500.0' (762.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
TE Connectivity Raychem Cable Protection
Length
2500.0' (762.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Steel, Copper Covered, Tin Coated
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Wire Gauge
26 AWG
Dielectric Diameter
0.047" (1.19mm)
Conductor Strand
7 Strands / 34 AWG
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Thermorad® O
Shield Coverage
90%
Jacket (Insulation) Diameter
0.084" (2.13mm)
VoP, Velocity of Propagation
75.0
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5026A1311-0TE Connectivity Raychem Cable Protection05026A1311-0-ND€ 2,63660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 4,37858€ 21 892,90
Unit Price without VAT:€ 4,37858
Unit Price with VAT:€ 5,34187