Parametric Equivalent

5026A1311-0 | |
|---|---|
DigiKey Part Number | 5026A1311-0-ND |
Manufacturer | |
Manufacturer Product Number | 5026A1311-0 |
Description | CABLE COAXIAL 26AWG 2500' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 2500.0' (762.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Length 2500.0' (762.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 26 AWG | Dielectric Diameter 0.047" (1.19mm) |
Conductor Strand 7 Strands / 34 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Thermorad® O | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.084" (2.13mm) | VoP, Velocity of Propagation 75.0 |
Shield Type Braid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5026A1317-0 | TE Connectivity Raychem Cable Protection | 0 | 5026A1317-0-ND | € 4,37858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,63660 | € 6 591,50 |
| Unit Price without VAT: | € 2,63660 |
|---|---|
| Unit Price with VAT: | € 3,21665 |


