Similar
Similar
Similar




V23079G1008B301 | |
|---|---|
DigiKey Part Number | V23079G1008B301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079G1008B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 64 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-3V | Panasonic Industry | 68 | 255-2316-5-ND | € 3,23000 | Similar |
| TX2SS-3V-TH | Panasonic Industry | 0 | 255-TX2SS-3V-TH-ND | € 2,90700 | Similar |
| TX2SS-3V-Z | Panasonic Industry | 58 | 255-3831-1-ND | € 2,78000 | Similar |
| TXS2SS-3V | Panasonic Industry | 1 757 | 255-2358-5-ND | € 3,42000 | Similar |
| TXS2SS-3V-Z | Panasonic Industry | 500 | 255-2358-1-ND | € 3,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 1,75097 | € 35 019,40 |
| Unit Price without VAT: | € 1,75097 |
|---|---|
| Unit Price with VAT: | € 2,13618 |





