



TXS2SS-3V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-3V-ZTR-ND - Tape & Reel (TR) 255-2358-1-ND - Cut Tape (CT) 255-2358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SS-3V-Z |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 180 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 3,54700 | € 35,47 |
| 25 | € 3,38760 | € 84,69 |
| 50 | € 3,27160 | € 163,58 |
| 100 | € 3,15940 | € 315,94 |
| 250 | € 3,01692 | € 754,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,91330 | € 1 456,65 |
| 1 000 | € 2,81318 | € 2 813,18 |
| 1 500 | € 2,75619 | € 4 134,28 |
| 2 500 | € 2,68600 | € 6 715,00 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,85560 |

