6-1462037-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 97
Unit Price: € 3,47000
Datasheet

Similar


Panasonic Industry
In Stock: 592
Unit Price: € 3,27000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 4,22420
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 2,83780
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 2,83780
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 2,83780
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1462037-2

DigiKey Part Number
6-1462037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-1462037-2
Description
RELAY TELECOM DPDT 2A 6V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6-1462037-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Hermetically
Packaging
Tape & Reel (TR)
Must Operate Voltage
4.5 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
360 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGN210A06Panasonic Industry97AGN210A06-ND€ 3,47000Similar
AGQ210A06Panasonic Industry592255-4112-5-ND€ 3,27000Similar
AGQ210S06Panasonic Industry0AGQ210S06-ND€ 4,22420Similar
TQ2SA-L-6VPanasonic Industry0TQ2SA-L-6V-ND€ 2,83780Similar
TQ2SL-L-6VPanasonic Industry0TQ2SL-L-6V-ND€ 2,83780Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,02376€ 2 023,76
Manufacturers Standard Package
Unit Price without VAT:€ 2,02376
Unit Price with VAT:€ 2,46899