



AGN210A06 | |
|---|---|
DigiKey Part Number | AGN210A06-ND |
Manufacturer | |
Manufacturer Product Number | AGN210A06 |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A06 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 360 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 3,09400 | € 30,94 |
| 25 | € 2,95440 | € 73,86 |
| 50 | € 2,85300 | € 142,65 |
| 100 | € 2,75510 | € 275,51 |
| 250 | € 2,63088 | € 657,72 |
| 500 | € 2,54054 | € 1 270,27 |
| 1 000 | € 2,45324 | € 2 453,24 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |

