Parametric Equivalent

RLC73K3AR34FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR34FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR34FTDF |
Description | RLC73K 3A R34 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 340 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K3AR34FTDG | TE Connectivity Passive Product | 7 355 | 1712-RLC73K3AR34FTDGCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14173 | € 141,73 |
| Unit Price without VAT: | € 0,14173 |
|---|---|
| Unit Price with VAT: | € 0,17291 |


