
RLC73K3AR34FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR34FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR34FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR34FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR34FTDG |
Description | RLC73K 3A R34 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 340 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,21320 | € 5,33 |
| 50 | € 0,18940 | € 9,47 |
| 100 | € 0,16890 | € 16,89 |
| 250 | € 0,14644 | € 36,61 |
| 500 | € 0,13242 | € 66,21 |
| 1 000 | € 0,12048 | € 120,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10172 | € 406,88 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

