Similar
Similar
Similar
Similar

CRGV2512J5M6 | |
|---|---|
DigiKey Part Number | CRGV2512J5M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J5M6 |
Description | RES SMD 5.6M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J5M6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-565ELF | Bourns Inc. | 0 | CR2512-JW-565ELF-ND | € 0,03456 | Similar |
| CRCW25125M60JNEG | Vishay Dale | 0 | CRCW25125M60JNEG-ND | € 0,05408 | Similar |
| CRCW25125M60JNTG | Vishay Dale | 0 | CRCW25125M60JNTG-ND | € 0,11685 | Similar |
| RMCF2512JT5M60 | Stackpole Electronics Inc | 0 | RMCF2512JT5M60-ND | € 0,03134 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,10065 | € 2 013,00 |
| Unit Price without VAT: | € 0,10065 |
|---|---|
| Unit Price with VAT: | € 0,12279 |




