Direct
Direct
Similar

CRCW25125M60JNTG | |
|---|---|
DigiKey Part Number | CRCW25125M60JNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25125M60JNTG |
Description | RES SMD 5.6M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125M60JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25125M60JNEG | Vishay Dale | 0 | CRCW25125M60JNEG-ND | € 0,05408 | Direct |
| RMCF2512JT5M60 | Stackpole Electronics Inc | 0 | RMCF2512JT5M60-ND | € 0,03134 | Direct |
| RV2512JK-075M6L | YAGEO | 0 | RV2512JK-075M6L-ND | € 0,06837 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11685 | € 233,70 |
| Unit Price without VAT: | € 0,11685 |
|---|---|
| Unit Price with VAT: | € 0,14256 |




