1SNK705214R0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 76
Unit Price: € 11,11000
Datasheet
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705214R0000

DigiKey Part Number
2109-1SNK705214R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705214R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705214R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
20 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through
Features
Diode
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
11mm
Current - IEC
24 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK705213R0000TE Connectivity ENTRELEC762109-1SNK705213R0000-ND€ 11,11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€ 6,32560€ 316,28
Manufacturers Standard Package
Unit Price without VAT:€ 6,32560
Unit Price with VAT:€ 7,71723