




1SNK705213R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705213R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705213R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705213R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm |
Current - IEC 24 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,11000 | € 11,11 |
| 10 | € 7,89000 | € 78,90 |
| 25 | € 6,99280 | € 174,82 |
| 50 | € 6,45220 | € 322,61 |
| 100 | € 6,01550 | € 601,55 |
| 250 | € 5,57208 | € 1 393,02 |
| 500 | € 5,31870 | € 2 659,35 |
| 1 000 | € 5,12124 | € 5 121,24 |
| Unit Price without VAT: | € 11,11000 |
|---|---|
| Unit Price with VAT: | € 13,55420 |

