
YDTS20W23-35SBC001 | |
|---|---|
DigiKey Part Number | YDTS20W23-35SBC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W23-35SBC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35BB[V001]-ND | € 204,11450 | Parametric Equivalent |
| DTS20F23-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35SB-6149[V001]-ND | € 121,78000 | Parametric Equivalent |
| DTS20T23-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-35SB-6149V001-ND | € 318,20660 | Parametric Equivalent |
| DTS20W23-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35BB[V001]-ND | € 268,24800 | Parametric Equivalent |
| D38999/20GH35BB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GH35BB-ND | € 598,61333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 233,40660 | € 11 670,33 |
| Unit Price without VAT: | € 233,40660 |
|---|---|
| Unit Price with VAT: | € 284,75605 |

