D38999/20GH35BB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: € 204,11450
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: € 121,78000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: € 318,20660
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: € 268,24800
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: € 88,77900
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: € 233,40660
Datasheet
Image for D38999/20GH35BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GH35BB

DigiKey Part Number
1178-D38999/20GH35BB-ND
Manufacturer
Manufacturer Product Number
D38999/20GH35BB
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
B
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
100
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
23-35
Note
Contacts Sold Separately
Shell Size, MIL
H
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F23-35BB [V001]TE Connectivity Deutsch Connectors0DTS20F23-35BB[V001]-ND€ 204,11450Parametric Equivalent
DTS20F23-35SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F23-35SB-6149[V001]-ND€ 121,78000Parametric Equivalent
DTS20T23-35SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T23-35SB-6149V001-ND€ 318,20660Parametric Equivalent
DTS20W23-35BB [V001]TE Connectivity Deutsch Connectors0DTS20W23-35BB[V001]-ND€ 268,24800Parametric Equivalent
TVP00RW2335SBW52LCAmphenol PCD0623-TVP00RW2335SBW52LC-ND€ 88,77900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€ 598,61333€ 1 795,84
Unit Price without VAT:€ 598,61333
Unit Price with VAT:€ 730,30826