
DTS24Z21-39PB-6149 | |
|---|---|
DigiKey Part Number | DTS24Z21-39PB-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24Z21-39PB-6149 |
Description | DTS24Z21-39PB-6149 |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-39AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39AB[V001]-ND | € 259,79280 | Parametric Equivalent |
| DTS24F21-39PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39PB-6149[V001]-ND | € 252,46340 | Parametric Equivalent |
| DTS24T21-39PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-39PB-6149V001-ND | € 395,72960 | Parametric Equivalent |
| D38999/24WG39PB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WG39PB(LC)-ND | € 195,77720 | Parametric Equivalent |

