
D38999/24WG39PB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24WG39PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG39PB(LC) |
Description | RECPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 39 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-39 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-39AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39AB[V001]-ND | € 259,79280 | Parametric Equivalent |
| DTS24F21-39PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39PB-6149[V001]-ND | € 252,46340 | Parametric Equivalent |
| DTS24T21-39PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-39PB-6149V001-ND | € 395,72960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 195,77720 | € 19 577,72 |
| Unit Price without VAT: | € 195,77720 |
|---|---|
| Unit Price with VAT: | € 238,84818 |

