

5504970-1 | |
|---|---|
DigiKey Part Number | A11DDC-0101C-ND |
Manufacturer | |
Manufacturer Product Number | 5504970-1 |
Description | FIBER OPTIC CBL SC-SC SIMPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Features Riser |
Manufacturer TE Connectivity AMP Connectors | Fiber Type 62.5/125 |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Simplex |
Part Status Obsolete | Ratings OFNR |
1st Connector SC | Color - Cable Orange |
2nd Connector SC | Color - Connectors Beige |
Cable Diameter 0.12" (3.0mm) | Insertion Loss 0.52dB |
Cable Type Buffered Fiber | Base Product Number |


