Cable Fiber Optic SC To SC 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC To SC 62.5/125 32.8' (10.0m)

5504970-5

DigiKey Part Number
A11DDC-0110C-ND
Manufacturer
Manufacturer Product Number
5504970-5
Description
FIBER OPTIC CBL SC-SC SIMPLX 10M
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Riser
Manufacturer
TE Connectivity AMP Connectors
Fiber Type
62.5/125
Series
Length - Overall
32.8' (10.0m)
Packaging
Bag
Type
Multimode, Simplex
Part Status
Obsolete
Ratings
OFNR
1st Connector
SC
Color - Cable
Orange
2nd Connector
SC
Color - Connectors
Beige
Cable Diameter
0.12" (3.0mm)
Insertion Loss
0.52dB
Cable Type
Buffered Fiber
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL SC-SC SIMPLEX 1M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLEX 5M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLEX 2M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLEX 3M
In-Stock: 0
Unit Price: € 10,73875