53943-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 3,21905
Datasheet
Image for 53943-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53943-2

DigiKey Part Number
53943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
53943-2
Description
CONN RING D-SHAPE 8AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Tape & Reel (TR)
Insulation
Insulated
Part Status
Obsolete
Color
Natural, Red Stripe
Terminal Type
D-Shaped
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin-Lead
Thickness
0.040" (1.02mm)
Insulation Diameter
0.380" (9.65mm)
Width - Outer Edges
0.478" (12.14mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.586" (40.28mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53943-1TE Connectivity AMP Connectors053943-1-ND€ 3,21905Parametric Equivalent
Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC