53943-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,00000
Datasheet
Ring Terminal Connector 1/4 Stud D-Shaped 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53943-1

DigiKey Part Number
53943-1-ND
Manufacturer
Manufacturer Product Number
53943-1
Description
CONN RING D-SHAPE 8AWG #1/4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53943-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
D-Shaped
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin-Lead
Thickness
0.040" (1.02mm)
Insulation Diameter
0.380" (9.65mm)
Width - Outer Edges
0.478" (12.14mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.586" (40.28mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53943-2TE Connectivity AMP Connectors053943-2-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 3,21905€ 16 095,25
Unit Price without VAT:€ 3,21905
Unit Price with VAT:€ 3,92724