
5223000-3 | |
|---|---|
DigiKey Part Number | 5223000-3-ND |
Manufacturer | |
Manufacturer Product Number | 5223000-3 |
Description | CONN HEADER FUTUREBUS 90POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223000-3 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 13,13286 | € 2 521,51 |
| Unit Price without VAT: | € 13,13286 |
|---|---|
| Unit Price with VAT: | € 16,02209 |


