
5223004-3 | |
|---|---|
DigiKey Part Number | 5223004-3-ND |
Manufacturer | |
Manufacturer Product Number | 5223004-3 |
Description | CONN RCPT FUTUREBUS 90P EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223004-3 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Spacer |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 13,84378 | € 4 430,01 |
| Unit Price without VAT: | € 13,84378 |
|---|---|
| Unit Price with VAT: | € 16,88941 |


