



3-2289080-1 | |
|---|---|
DigiKey Part Number | 17-3-2289080-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2289080-1 |
Description | SPRING CLAMP CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-2289080-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 14-22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.295" (7.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 2,43300 | € 24,33 |
| 25 | € 2,28040 | € 57,01 |
| 70 | € 2,12057 | € 148,44 |
| 140 | € 2,01929 | € 282,70 |
| 280 | € 1,92293 | € 538,42 |
| 560 | € 1,83116 | € 1 025,45 |
| 1 050 | € 1,75176 | € 1 839,35 |
| 2 520 | € 1,64691 | € 4 150,21 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |


