
1-2289080-1 | |
|---|---|
DigiKey Part Number | 17-1-2289080-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2289080-1 |
Description | D3950 REC 11POS 1ROW X KEY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2289080-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,62000 | € 10,62 |
| 10 | € 9,02000 | € 90,20 |
| 30 | € 8,34700 | € 250,41 |
| 60 | € 7,94850 | € 476,91 |
| 120 | € 7,56925 | € 908,31 |
| 270 | € 7,14856 | € 1 930,11 |
| 510 | € 6,83516 | € 3 485,93 |
| 1 020 | € 6,50933 | € 6 639,52 |
| Unit Price without VAT: | € 10,62000 |
|---|---|
| Unit Price with VAT: | € 12,95640 |


