
2404815-2 | |
|---|---|
DigiKey Part Number | 17-2404815-2TR-ND - Tape & Reel (TR) 17-2404815-2CT-ND - Cut Tape (CT) 17-2404815-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2404815-2 |
Description | 1X4 COMBO,MATE-AX,HDR ASSY,SEALE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.085" (2.16mm) |
Series | Insulation Height 0.817" (20.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA10T), Nylon 10T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 60V |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | € 4,17743 | € 292,42 |
| 140 | € 3,97793 | € 556,91 |
| 210 | € 3,86576 | € 811,81 |
| 350 | € 3,72897 | € 1 305,14 |
| 490 | € 3,64155 | € 1 784,36 |
| 700 | € 3,55110 | € 2 485,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,53000 | € 5,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,53000 | € 5,53 |
| 10 | € 4,69900 | € 46,99 |
| 100 | € 3,99370 | € 399,37 |
| Unit Price without VAT: | € 5,53000 |
|---|---|
| Unit Price with VAT: | € 6,74660 |


