Connector Header Through Hole, Right Angle 4 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404815-1

DigiKey Part Number
17-2404815-1CT-ND - Cut Tape (CT)
17-2404815-1TR-ND
Manufacturer
Manufacturer Product Number
2404815-1
Description
1X4 COMBO,MATE-AX,HDR ASSY,SEALE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2404815-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.085" (2.16mm)
Series
Insulation Height
0.817" (20.75mm)
Packaging
Cut Tape (CT)
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA10T), Nylon 10T
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
60V
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 6,54000€ 6,54
10€ 5,55100€ 55,51
Bulk
QuantityUnit PriceExt Price
70€ 4,93514€ 345,46
140€ 4,69957€ 657,94
210€ 4,56705€ 959,08
350€ 4,40546€ 1 541,91
490€ 4,30216€ 2 108,06
700€ 4,19534€ 2 936,74
Manufacturers Standard Package
Unit Price without VAT:€ 6,54000
Unit Price with VAT:€ 7,97880