Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-2371404-3 | |
|---|---|
DigiKey Part Number | 17-2-2371404-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2371404-3 |
Description | SGI 1.25 PLUG HSG, 3P, KEY B, BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2371404-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2371404-3 | TE Connectivity AMP Connectors | 22 840 | 17-2371404-3-ND | € 0,08000 | Parametric Equivalent |
| A-WBH-D005EG-03CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-03CB01-ND | € 0,02880 | Parametric Equivalent |
| A-WBH-D006EG-03CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-03CB01-ND | € 0,06848 | Parametric Equivalent |
| A-WBH-D007EG-03CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-03CB02-ND | € 0,04843 | Parametric Equivalent |
| A-WBH-D008EG-03CB02 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-03CB02-ND | € 0,02602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,04628 | € 1 157,00 |
| Unit Price without VAT: | € 0,04628 |
|---|---|
| Unit Price with VAT: | € 0,05646 |





