Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-D008EG-03CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D008EG-03CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D008EG-03CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D005EG-03CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-03CB01-ND | € 0,02880 | Parametric Equivalent |
| A-WBH-D006EG-03CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-03CB01-ND | € 0,06848 | Parametric Equivalent |
| A-WBH-D007EG-03CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-03CB02-ND | € 0,04843 | Parametric Equivalent |
| 2-2371404-3 | TE Connectivity AMP Connectors | 0 | 17-2-2371404-3-ND | € 0,04628 | Parametric Equivalent |
| 2371404-3 | TE Connectivity AMP Connectors | 22 840 | 17-2371404-3-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02602 | € 260,20 |
| Unit Price without VAT: | € 0,02602 |
|---|---|
| Unit Price with VAT: | € 0,03174 |





