1801176-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 550
Unit Price: € 1,29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,81406
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,78248
Datasheet
Image for 1801176-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1801176-8

DigiKey Part Number
17-1801176-8-ND
Manufacturer
Manufacturer Product Number
1801176-8
Description
2W RECEPTACLE HPSL CONNECTOR RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.131" (3.33mm)
EDA/CAD Models
1801176-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.131" (3.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1801176-1TE Connectivity AMP Connectors55017-1801176-1-ND€ 1,29000Parametric Equivalent
1801176-3TE Connectivity AMP Connectors017-1801176-3-ND€ 0,81406Parametric Equivalent
1801176-5TE Connectivity AMP Connectors017-1801176-5-ND€ 0,78248Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 716€ 0,81546€ 1 399,33
Unit Price without VAT:€ 0,81546
Unit Price with VAT:€ 0,99486