
1801176-5 | |
|---|---|
DigiKey Part Number | 17-1801176-5-ND |
Manufacturer | |
Manufacturer Product Number | 1801176-5 |
Description | 2W RECEPTACLE HPSL CONNECTOR GRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801176-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Base Product Number |
Pitch 0.131" (3.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1801176-1 | TE Connectivity AMP Connectors | 550 | 17-1801176-1-ND | € 1,29000 | Parametric Equivalent |
| 1801176-3 | TE Connectivity AMP Connectors | 0 | 17-1801176-3-ND | € 0,81406 | Parametric Equivalent |
| 1801176-8 | TE Connectivity AMP Connectors | 0 | 17-1801176-8-ND | € 0,81546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 716 | € 0,78248 | € 1 342,74 |
| Unit Price without VAT: | € 0,78248 |
|---|---|
| Unit Price with VAT: | € 0,95463 |




