Parametric Equivalent
Parametric Equivalent

1408339-1 | |
|---|---|
DigiKey Part Number | A112132-ND |
Manufacturer | |
Manufacturer Product Number | 1408339-1 |
Description | CONN QMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1408339-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 80°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_QMA-50-2-3/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_QMA-50-2-3/133_NE-ND | € 23,45000 | Parametric Equivalent |
| 24_QMA-50-2-3/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_QMA-50-2-3/133_NH-ND | € 11,45240 | Parametric Equivalent |



