Parametric Equivalent

24_QMA-50-2-3/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_QMA-50-2-3/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_QMA-50-2-3/133_NE |
Description | 24_QMA-50-2-3/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_QMA-50-2-3/133_NE Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 480 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_QMA-50-2-3/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_QMA-50-2-3/133_NH-ND | € 11,45240 | Parametric Equivalent |
| 1408339-1 | TE Connectivity AMP Connectors | 0 | A112132-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,45000 | € 23,45 |
| Unit Price without VAT: | € 23,45000 |
|---|---|
| Unit Price with VAT: | € 28,60900 |










