
1241171-4 | |
|---|---|
DigiKey Part Number | A119262-ND |
Manufacturer | |
Manufacturer Product Number | 1241171-4 |
Description | CONN RCPT 4POS IDC TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1241171-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Features Dual Wire Exit |
Contact Type Blade Pin | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1534073-4 | TE Connectivity AMP Connectors | 0 | A119210-ND | € 0,57592 | Direct |


