
1534073-4 | |
|---|---|
DigiKey Part Number | A119210-ND |
Manufacturer | |
Manufacturer Product Number | 1534073-4 |
Description | CONN RCPT 4POS IDC TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Dual Wire Exit |
Contact Type Blade Pin | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 520 | € 0,57592 | € 13 545,64 |
| Unit Price without VAT: | € 0,57592 |
|---|---|
| Unit Price with VAT: | € 0,70262 |

