Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR-3/8-0-SP | |
|---|---|
DigiKey Part Number | A132493-01-ND |
Manufacturer | |
Manufacturer Product Number | SFR-3/8-0-SP |
Description | HEAT SHRINK TUBING 1' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 180°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.214" (5.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 1 070 | 844-NT-MIL-3/8-0-SP-ND | € 1,85057 | Parametric Equivalent |
| NT-MIL-3/8-0-SP | TE Connectivity | 0 | 1111-NT-MIL-3/8-0-SP-ND | € 3,16740 | Parametric Equivalent |
| SFR-3/8-0-SP | TE Connectivity | 0 | 1111-SFR-3/8-0-SP-ND | € 27,75333 | Parametric Equivalent |







