Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSCDD-26P | |
|---|---|
DigiKey Part Number | JMGSCDD-26P-ND |
Manufacturer | |
Manufacturer Product Number | JMGSCDD-26P |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 15.2 VDC |
Packaging Bulk | Must Release Voltage 1.7 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/43 |
Coil Current 9 mA | Coil Resistance 3200 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCDD-26MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSCDD-26MW-ND | € 68,25280 | Parametric Equivalent |
| JMGSCDD-26PW | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1082-ND | € 88,68420 | Parametric Equivalent |
| JMGSCDDG-26LW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSCDDG-26LW-ND | € 87,34933 | Parametric Equivalent |
| JMGSCDDG-26MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSCDDG-26MW-ND | € 87,34933 | Parametric Equivalent |
| JMGSCDD-26MW | TE Connectivity | 0 | 1111-JMGSCDD-26MW-ND | € 92,57200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 134,77600 | € 6 738,80 |
| Unit Price without VAT: | € 134,77600 |
|---|---|
| Unit Price with VAT: | € 164,42672 |




