JMGSCDD-26MW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 134,77600
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 88,68420
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 87,34933
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 87,34933
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 92,57200
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 164,91460
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 105,54540
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 118,47333
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 118,47333
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGSCDD-26MW

DigiKey Part Number
JMGSCDD-26MW-ND
Manufacturer
Manufacturer Product Number
JMGSCDD-26MW
Description
RELAY GEN PURPOSE DPDT 1A 26.5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
15.2 VDC
Packaging
Bulk
Must Release Voltage
1.7 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
7.5 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/43
Coil Current
9 mA
Coil Resistance
3200 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGSCDD-26PTE Connectivity Aerospace, Defense and Marine0JMGSCDD-26P-ND€ 134,77600Parametric Equivalent
JMGSCDD-26PWTE Connectivity Aerospace, Defense and Marine01122-1082-ND€ 88,68420Parametric Equivalent
JMGSCDDG-26LWTE Connectivity Aerospace, Defense and Marine0JMGSCDDG-26LW-ND€ 87,34933Parametric Equivalent
JMGSCDDG-26MWTE Connectivity Aerospace, Defense and Marine0JMGSCDDG-26MW-ND€ 87,34933Parametric Equivalent
JMGSCDD-26MWTE Connectivity01111-JMGSCDD-26MW-ND€ 92,57200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 68,25280€ 3 412,64
Unit Price without VAT:€ 68,25280
Unit Price with VAT:€ 83,26842