5-1617542-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 93,96167
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 79,47860
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 78,59105
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1617542-0

DigiKey Part Number
5-1617542-0-ND
Manufacturer
Manufacturer Product Number
5-1617542-0
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-1617542-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
1.1 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
12VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
390 Ohms
Coil Current
30.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1617163-1TE Connectivity Aerospace, Defense and Marine01617163-1-ND€ 93,96167Parametric Equivalent
1617542-7TE Connectivity Aerospace, Defense and Marine01617542-7-ND€ 79,47860Parametric Equivalent
2-1617146-4TE Connectivity Aerospace, Defense and Marine02-1617146-4-ND€ 78,59105Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
33€ 72,68394€ 2 398,57
Unit Price without VAT:€ 72,68394
Unit Price with VAT:€ 88,67441